Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHHDS26-F-T-B-S
Order Code2533081
Product RangeMHHDS
Also Known AsHDS26-F-T-B-S, 2101-0300-12
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHHDS26-F-T-B-S
Order Code2533081
Product RangeMHHDS
Also Known AsHDS26-F-T-B-S, 2101-0300-12
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMHHDS
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Alternatives for MHHDS26-F-T-B-S
2 Products Found
Technical Specifications
D Sub Connector Type
High Density
Product Range
MHHDS
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038