Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHED-DS09OF
Order Code2280606
Product RangeMHED
Also Known AsDS09OF, 2801-0101-11
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.220 |
| 10+ | €2.680 |
| 100+ | €2.070 |
| 250+ | €1.830 |
| 500+ | €1.740 |
| 1000+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€3.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHED-DS09OF
Order Code2280606
Product RangeMHED
Also Known AsDS09OF, 2801-0101-11
Product RangeMHED
D Sub Shell SizeDB
Cable Exit Angle90°, 180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHED series Plastic Hood with male or female jackscrews.
- Suitable for sizes 9, 15, 25 and 37
- Easy to re-open
Applications
Industrial
Technical Specifications
Product Range
MHED
Cable Exit Angle
90°, 180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Plastic Body
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359