Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDBC15SP
Order Code2533032
Product RangeMHDBC
Also Known AsDBC15SP, 2101-0190-02
Technical Datasheet
80 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.536 |
| 100+ | €0.449 |
| 500+ | €0.356 |
| 1000+ | €0.316 |
| 2500+ | €0.300 |
| 5000+ | €0.283 |
Price for:Each
Minimum: 10
Multiple: 10
€5.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDBC15SP
Order Code2533032
Product RangeMHDBC
Also Known AsDBC15SP, 2101-0190-02
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeMHDBC
Connector Body MaterialSteel Body
For Use WithMH CONNECTORS MHDBCTMR Pin Crimp Contact
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
MH CONNECTORS MHDBCTMR Pin Crimp Contact
Connector Type
D Sub
Product Range
MHDBC
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006759