Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-25-K
Order Code633860
Product RangeMHD45ZK
Also Known AsD45ZK-25-K, 6560-0106-13
Technical Datasheet
15,245 In Stock
1,400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.670 |
10+ | €4.760 |
100+ | €3.360 |
250+ | €3.190 |
500+ | €3.010 |
1000+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€5.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-25-K
Order Code633860
Product RangeMHD45ZK
Also Known AsD45ZK-25-K, 6560-0106-13
Technical Datasheet
Product RangeMHD45ZK
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
MHD45ZK-25-K is a MHD45ZK series metal D-Sub hood. It is suitable for any common D-Sub connector.
- 25 position D-Sub hood
- Strain relief inserts ensure a secure termination
- Easy to reopen
- Nickel plated die cast zinc alloy housing material
- Operating temperature range from -40°C to +120°C
- 45° side cable entry
Technical Specifications
Product Range
MHD45ZK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (3)
Alternatives for MHD45ZK-25-K
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054