Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101S-CAT5E
Order Code2366313
Product RangeMH3101
Also Known As3101S-CAT5E
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.610 |
10+ | €7.140 |
100+ | €5.930 |
250+ | €4.890 |
500+ | €4.790 |
1000+ | €4.690 |
Price for:Each
Minimum: 1
Multiple: 1
€9.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101S-CAT5E
Order Code2366313
Product RangeMH3101
Also Known As3101S-CAT5E
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeMH3101
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MH3101S-CAT5E from MH Connectors is a shielded coupler.
- RJ45 connector category
- CAT 5e specification
- Stainless steel shielding
- Thermoplastic housing
- UL94 V-0 flammability
- Phosphor bronze contact
- Gold plating over nickel contact
Applications
Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
MH3101
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for MH3101S-CAT5E
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009