Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part No3012S-08(4.57)
Order Code2532991
Product RangeMH3012
Also Known AsMH3012S-08(4.57), 2101-0112-04
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €12.980 | 
| 10+ | €9.650 | 
| 25+ | €8.550 | 
| 100+ | €8.010 | 
| 250+ | €6.600 | 
| 500+ | €6.470 | 
Price for:Each
Minimum: 1
Multiple: 1
€12.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part No3012S-08(4.57)
Order Code2532991
Product RangeMH3012
Also Known AsMH3012S-08(4.57), 2101-0112-04
Technical Datasheet
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 8 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports8Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMH3012
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 8 (Ganged)
No. of Contacts
8Contacts
LAN Category
-
Connector Mounting
Through Hole Mount
No. of Ports
8Ports
Shielding
Shielded
LEDs
Without LED
Product Range
MH3012
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01