Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No9410-30ML
Order Code4588007
Product Range9410 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €377.420 |
Price for:Each
Minimum: 1
Multiple: 1
€377.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No9410-30ML
Order Code4588007
Product Range9410 Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourSilver Grey
Thermal Conductivity1.1W/m.K
Tensile Strength-
Dispensing MethodCartridge
Volume30ml
Weight70g
Product Range9410 Series
Technical Specifications
Adhesive Type
Epoxy
Thermal Conductivity
1.1W/m.K
Dispensing Method
Cartridge
Weight
70g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Silver Grey
Tensile Strength
-
Volume
30ml
Product Range
9410 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:3077