Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8617A-85ML
Order Code4259950
Product Range8617A Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8617A-85ML
Order Code4259950
Product Range8617A Series
Technical Datasheet
Dispensing MethodTube
Volume85ml
Weight229g
Product Range8617A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dispensing Method
Tube
Weight
229g
SVHC
No SVHC (21-Jan-2025)
Volume
85ml
Product Range
8617A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252