Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8463A-3ML
Order Code4143460
Product Range8463A Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €57.310 |
10+ | €52.100 |
20+ | €47.760 |
Price for:Each
Minimum: 1
Multiple: 1
€57.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8463A-3ML
Order Code4143460
Product Range8463A Series
Technical Datasheet
Lubricant TypeGrease Conductive
Dispensing MethodSyringe
Volume3ml
Weight5.53g
Product Range8463A Series
Technical Specifications
Lubricant Type
Grease Conductive
Volume
3ml
Product Range
8463A Series
Dispensing Method
Syringe
Weight
5.53g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
UN Hazard Code:3077