Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No842UR-55ML
Order Code4588008
Product Range842UR Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €195.410 |
Price for:Each
Minimum: 1
Multiple: 1
€195.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No842UR-55ML
Order Code4588008
Product Range842UR Series
Technical Datasheet
Coating TypeConductive
Coating ApplicationsEMI Shielding
Dispensing MethodBottle
Coating ColourSilver
Volume55ml
Weight73.3g
Product Range842UR Series
Technical Specifications
Coating Type
Conductive
Dispensing Method
Bottle
Volume
55ml
Product Range
842UR Series
Coating Applications
EMI Shielding
Coating Colour
Silver
Weight
73.3g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:1993