Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No838AR-55ML
Order Code4551341
Product RangeTotal Ground Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €18.530 |
Price for:Each
Minimum: 1
Multiple: 1
€18.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No838AR-55ML
Order Code4551341
Product RangeTotal Ground Series
Technical Datasheet
Coating TypeCarbon Conductive
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodBottle
Coating Colour-
Volume55ml
Weight48.9g
Product RangeTotal Ground Series
Technical Specifications
Coating Type
Carbon Conductive
Dispensing Method
Bottle
Volume
55ml
Product Range
Total Ground Series
Coating Applications
EMI / RFI Shielding
Coating Colour
-
Weight
48.9g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32099000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169507
UN Hazard Code:1263