Product Information
Product Overview
8349TFM-25ML thermal adhesive is a 2-part 1-1 epoxy system. It is a smooth, dark, off-grey paste that cures to form a hard, durable polymer that is thermally conductive, yet electrically insulating. It meets UL 94V-0 Standard as flame retardant. It bonds well to metals, ceramics, glass, and most plastics used in electronic assemblies. This thermal adhesive is most often used to bond heatsinks to CPUs, LEDs, and other electronic components, but is also suitable in many other applications that require a thermally conductive electrically insulating adhesive. This product is viscous, yet flowable enough to dispense from a syringe. The 50ml size may be used with a mixing tip when dispensed with a caulking gun or pressurized system. This thermal glue has a 20-minute working time.
- Dual syringe (25ml)
- Thermal conductivity of 1.1 W/(m·K)
- Flame retardant – meets UL 94V-0
- 1:1 mix ratio
- Working life: 20 minutes
- Cure time: 16hours at room temperature or 20minutes at 65°C (149°F)
- Provides strong electrical insulation
- High compressive and tensile strength
- Strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons
Technical Specifications
Epoxy - 2 Part
1.1W/m.K
Syringe
44.6g
No SVHC (27-Jun-2024)
Grey
29N/mm²
25ml
8349TFM
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate