Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8342-10ML
Order Code4296894
Product Range8342 Series
Technical Datasheet
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.130 |
25+ | €11.940 |
50+ | €10.950 |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8342-10ML
Order Code4296894
Product Range8342 Series
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume10ml
Weight9.5g
Product Range8342 Series
Product Overview
8342-10ML is a RA rosin flux paste. It is a premium RA rosin flux paste with moderate activation and a stiff paste-like consistency. It is easy to use and stays where it is applied. This RA rosin flux paste is ideal for hand soldering and can be applied by brush, cotton swab, or dipping. It is excellent for the assembly, rework and repair of PCBs and surface mount assemblies, and for general electronics repairs.
- Rosin flux paste for electronics, high tack force and long tack time
- Excellent wetting during soldering
- Free of zinc chloride and ammonium chloride
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Syringe
Weight
9.5g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Soldering
Volume
10ml
Product Range
8342 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06