Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8337-55ML
Order Code3255886
Product Range8337
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8337-55ML
Order Code3255886
Product Range8337
Technical Datasheet
Viscosity-
Product Range8337
Weight49.5g
Volume55ml
Adhesive TypeSpeaker Service Cement
CureRoom Temperature
Adhesive ColourBlack
Dispensing MethodBottle
SVHCNo SVHC (10-Jun-2022)
Product Overview
Repairs foam surrounds, cones and more. A quick drying adhesive that is specially designed for speaker repair. It forms a hard, durable and vibration resistant bond with minimal shrinkage. Direct cross to Moyen Speaker Repair Adhesive Part No. RS-3087.
- Brush cap for easy application
Technical Specifications
Viscosity
-
Weight
49.5g
Adhesive Type
Speaker Service Cement
Adhesive Colour
Black
SVHC
No SVHC (10-Jun-2022)
Product Range
8337
Volume
55ml
Cure
Room Temperature
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1904
UN Hazard Code:1133