Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €54.610 |
10+ | €49.650 |
20+ | €45.510 |
Product Information
Product Overview
832TC potting and encapsulating compound is a thermally conductive, black, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where thermal management is a concern. Due to its high thermal conductivity, it protects circuits, by reducing the risk of heat build-up. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 832TC can be cured at room temperature or higher.
- Thermal conductivity of 0.68W/(m•K)
- Low exotherm
- Convenient 1A:1B volume mix ratio
- High compressive and tensile strength
- Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Extreme resistance to water and humidity (allows for submersion where needed)
- Solvent-free
Technical Specifications
Epoxy - 2 Part
Black
752g
No SVHC (21-Jan-2025)
Bottle
450ml
832TC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate