Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8329HTC-400ML
Order Code4296896
Product Range8329HTC Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €698.250 |
3+ | €634.770 |
5+ | €581.870 |
Price for:Each
Minimum: 1
Multiple: 1
€698.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329HTC-400ML
Order Code4296896
Product Range8329HTC Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity0.9W/m.K
Tensile Strength34N/mm²
Dispensing MethodDual Cartridge
Volume400ml
Weight635g
Product Range8329HTC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
0.9W/m.K
Dispensing Method
Dual Cartridge
Weight
635g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Grey
Tensile Strength
34N/mm²
Volume
400ml
Product Range
8329HTC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:3077