Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No824-WX25
Order Code2811952
Product Range824
Technical Datasheet
342 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €10.570 |
10+ | €9.610 |
20+ | €8.810 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€10.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No824-WX25
Order Code2811952
Product Range824
Technical Datasheet
Wipe MaterialBiodegradable Paper
Wipe Width5"
Wipe Length6"
Product Range824
Product Overview
824-WX25 is a 99.9% isopropyl alcohol wipes. It is made from a highly durable blend of wood pulp and polyester. These wipes contain ACS reagent grade IPA. They are both anhydrous and hygroscopic and so they leave no water residues and may even be used to scavenge water from surfaces. They are excellent at removing fingerprints, oils, light greases, ink, grime, and flux residues while being safe on most plastics. They are excellent for cleaning fibre optics, cables, components, connectors, contacts, keypads, office equipment, PCBs, production equipment, smartphones, and stencils.
- Saturated with anhydrous 99.9% IPA, 60 GSM wipe density
- Lint-free, nonabrasive, and tear resistant, scavenges moisture
- Mild alcohol odour, fully miscible solubility in water
- Density is 0.79g/mL, 12°C flash point
- Boiling point is 82°C, auto-ignition temperature is 425°C
- 100% volatile organic compound
- 25 individually wrapped per box
- Wipe size is 13cm x 15cm (5” x 6”)
- Mild alcohol odour
- Flash point is 12°C
Technical Specifications
Wipe Material
Biodegradable Paper
Wipe Length
6"
SVHC
No SVHC (21-Jan-2025)
Wipe Width
5"
Product Range
824
Alternatives for 824-WX25
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:3175