Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No812-50
Order Code3255892
Product Range812
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €31.680 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€31.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A highly absorbent precision cleaning applicator. Shred resistant, 100% urethane foam heads with 100 PPI porosity over extra absorbent U.S.B. pharmaceutical grade purified cotton. Bonded securely to a 6" birch shaft providing extra strength when additional pressure needs to be applied. Available in packs of 10, 50, 250, 1000.
- Critical-environment cleaning swab
- Foam-over-cotton head
- Wood handle
- Soft and non-abrasive
Technical Specifications
Tip Material
Cotton
Handle Length
5.5"
Product Range
812
Swab Tip Size
0.5"
Handle Material
Wood
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031978