Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No810D-50
Order Code2945184
Product Range810D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.310 |
10+ | €48.470 |
25+ | €44.430 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€53.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No810D-50
Order Code2945184
Product Range810D
Technical Datasheet
Tip MaterialSynthetic Chamois
Swab Tip Size-
Handle Length5"
Handle MaterialPlastic
Product Range810D
Product Overview
The ideal swab for your audio/video magnetic heads and optical pick ups. Made from a lint free, synthetic suede bonded to a bendable plastic handle it facilitates access to hard to reach areas. Available in single or double headed formats.
- Synthetic chamois cloth head
- Flexible, formable plastic handle
- Free of oil and residues
- Soft and non-abrasive
- Tightly wrapped
- Bonded without adhesives
- Seamless construction
Technical Specifications
Tip Material
Synthetic Chamois
Handle Length
5"
Product Range
810D
Swab Tip Size
-
Handle Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:63079098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05