Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €102.070 |
Product Information
Product Overview
4900P-250G is a no-clean solder paste made from a blend of high-purity, non-recycled tin, silver and copper metal powder mixed with a no-clean flux. This halogen-free and lead-free solder paste is designed for extreme flux activity and the enhanced printing requirements of ultra-fine pitch applications. It provides excellent wetting on copper OSP-coatings. Wide reflow process windows combined with high thermal stability yield solder joints with smooth surfaces. 4900P is the best lead-free solder paste for facilitating high speed printing. It can yield brick-like prints even when using ultra-fine pitch stencils as small as 0.3mm.
- Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements
- Flux meets J-STD-004B, excellent wettability
- Repeatable and consistent printing characteristics
- Long stencil and tack life facilitate high speed printing
- Suitable for air or nitrogen atmospheres, medium-soft, non-cracking residues
- ROL0 flux classification, rosin flux type, low flux activity
- Corrosion test, electromigration, solder ball test
- 5.5% post reflow flux residue
- 88.5% metal loading
Technical Specifications
No Clean and Rosin Flux
-
8.82oz
No SVHC (21-Jan-2025)
96.5, 3, 0.5, Sn, Ag, Cu
250g
4900P Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate