Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.640 |
Price for:Each
Minimum: 1
Multiple: 1
€129.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4900-454G
Order Code3346285
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.2, 2.8, 0.4, Sn, Ag, Cu
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature221°C
Weight - Metric454g
Weight - Imperial1lb
Product Range-
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.2, 2.8, 0.4, Sn, Ag, Cu
External Diameter - Imperial
0.032"
Weight - Metric
454g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.81mm
Melting Temperature
221°C
Weight - Imperial
1lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453