Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €32.380 |
30+ | €29.440 |
60+ | €26.990 |
Product Information
Product Overview
4860P-35G is a Sn63/Pb37 solder paste, also known as Sn63 solder paste or 63 37 solder paste, is a no clean solder paste that is made from a blend of high purity, non-recycled tin and lead alloy powder combined with a no-clean flux to form a paste. It is designed for surface mount applications and provides high tack force and good wettability. The post-soldering residues are transparent, nonconductive, non-corrosive, and highly insulated. (“No-clean” means that residues are not harmful to assemblies). Sn63/pb37 solder paste is designed for use in high-speed printing and is an ideal choice for SMT solder paste printers. It can yield brick-like prints even when using ultra-fine pitch stencils as small as 0.3mm.
- Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements
- Flux meets J-STD-004B
- Non-corrosive
- Non-conductive residue
- Good wettability
- Type 3 (45-25µm)
- 35g (1.23oz) syringe
Technical Specifications
No Clean
-
0.035oz
Lead (21-Jan-2025)
63, 37 Sn, Pb
35g
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate