Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4354-1L
Order Code2811934
Product Range4354
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €25.410 |
10+ | €23.100 |
20+ | €21.180 |
Price for:Each
Minimum: 1
Multiple: 1
€25.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4354-1L
Order Code2811934
Product Range4354
Technical Datasheet
Coating TypeThinner
Coating ApplicationsElectronic Parts, Enclosures
Dispensing MethodCan
Coating ColourTransparent
Volume945ml
Weight-
Product Range4354
Product Overview
The 4354 Thinner 4 is a slower drying thinner for use with the MG Chemical’s urethane and acrylic conformal products. The thinner has excellent solvent strength, making it a good oil and grease remover. It has very low water solubility, so it is unlikely to absorb water and create blush. Its drying speed is slow enough to promote excellent leveling, but it is fast enough to accommodate a reasonable assembly line speed.
- Blush resistant
- Slow evaporation rate
- Good Leveling and Gloss
- Highly Miscible with Other Common Organic Solvents
- Compatible with most substrates used in electronic parts and enclosures
Technical Specifications
Coating Type
Thinner
Dispensing Method
Can
Volume
945ml
Product Range
4354
Coating Applications
Electronic Parts, Enclosures
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
UN Hazard Code:1263