Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No433C-1L
Order Code2889784
Product Range433C
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €42.650 |
10+ | €38.770 |
20+ | €35.540 |
Price for:Each
Minimum: 1
Multiple: 1
€42.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No433C-1L
Order Code2889784
Product Range433C
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner Applications3D Printing
Dispensing MethodCan
Volume1l
Weight799g
Product Range433C
Product Overview
The 433C d-Limonene is an industrial grade solvent. It is a biodegradable product with a pleasant odor.
- Biodegradable solvent and cleaning agent
- 100% bio-based free of any petroleum product
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
799g
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
3D Printing
Volume
1l
Product Range
433C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98
UN Hazard Code:2319