Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No426-NF-10FT
Order Code4143439
Product RangeUnfluxed Super Wick 400-NF Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.270 |
25+ | €7.510 |
50+ | €6.890 |
Price for:Each
Minimum: 1
Multiple: 1
€8.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No426-NF-10FT
Order Code4143439
Product RangeUnfluxed Super Wick 400-NF Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.1"
Length10ft
Product RangeUnfluxed Super Wick 400-NF Series
Product Overview
426-NF-10FT is a 400-NF series unflexed Super Wick™. No flux disordering braid is a tightly woven, oxide-free copper braid that’s not coated with the solder flux. This disordering braid is intended to be used with water-soluble or custom flux within an aqueous process. The solder wick is suitable for general-purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
- Allows users to apply own flux
- ESD safe bobbins
- Blue label colour
- Width is 2.54mm, length is 10foot
- Store is between 22 and 27°C in a dry area, away from sunlight
- Keep away from moisture, shrink wrapping is recommended for extended storage
Technical Specifications
Braid Material
Oxide Free Copper
Length
10ft
SVHC
No SVHC (21-Jan-2025)
Width
0.1"
Product Range
Unfluxed Super Wick 400-NF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25