Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No425-NS
Order Code2903896
Product Range400-NS
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.920 | 
| 10+ | €3.560 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No425-NS
Order Code2903896
Product Range400-NS
Technical Datasheet
Braid MaterialOxide Free Copper
Width2mm
Length1.5m
Product Range400-NS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 400-NS series No-Clean Super Wick are high quality, precision cleaned desoldering braids that were produced with up-to-date and environmentally friendly processes and technology. The high purity copper conducts heat fast, allowing for faster wicking and shorter dwell time that minimizes possible overheating damages.
- Conforms to MIL-F-14256E RMA flux and J-STD-004
 - High purity, oxide-free copper
 - ESD (Electrostatic Dissipative) safe for 1.5m [5ft] bobbins
 - Environmentally and PCB safe residues
 - Suitable for use in food facilities as a non-food chemical
 
Technical Specifications
Braid Material
Oxide Free Copper
Length
1.5m
SVHC
No SVHC (25-Jun-2025)
Width
2mm
Product Range
400-NS
Alternatives for 425-NS
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072