Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No424-NS-10FT
Order Code4143438
Product RangeNo-Clean Super Wick 400-NS Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.430 |
25+ | €6.760 |
50+ | €6.190 |
Price for:Each
Minimum: 1
Multiple: 1
€7.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No424-NS-10FT
Order Code4143438
Product RangeNo-Clean Super Wick 400-NS Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.06"
Length5ft
Product RangeNo-Clean Super Wick 400-NS Series
Product Overview
424-NS-10FT is a 400-NS series no-clean Super Wick™. This solder remover is made of tightly woven, oxide-free copper braid coated with a high activation temperature no-clean flux. The flux residue from this solder remover braid is non-conductive and non-corrosive and therefore does not need cleaning. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. No-clean solder wick is suitable for general purpose solder removal, including the reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
- Flux residue is non-conductive and non-corrosive
- ESD safe bobbins for 1.5m size
- NSF nonfood compounds program listed
- Yellow label colour
- Width is 1.5mm, length is 3m
- 5 years shelf life
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
SVHC
No SVHC (21-Jan-2025)
Width
0.06"
Product Range
No-Clean Super Wick 400-NS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25