Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No422C-445ML
Order Code4143433
Product Range422C Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €30.300 |
10+ | €27.550 |
20+ | €25.250 |
Price for:Each
Minimum: 1
Multiple: 1
€30.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No422C-445ML
Order Code4143433
Product Range422C Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsCircuit Boards
Dispensing MethodAerosol
Coating Colour-
Volume406ml
Weight340g
Product Range422C Series
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
406ml
Product Range
422C Series
Coating Applications
Circuit Boards
Coating Colour
-
Weight
340g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
UN Hazard Code:1950