Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No422B-55ML
Order Code4703353
Product Range422B Series
Technical Datasheet
31 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €18.210 |
10+ | €16.550 |
25+ | €15.170 |
Price for:Each
Minimum: 1
Multiple: 1
€18.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No422B-55ML
Order Code4703353
Product Range422B Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsProtective Coating
Dispensing MethodBottle
Coating Colour-
Volume55ml
Weight49.4g
Product Range422B Series
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
55ml
Product Range
422B Series
Coating Applications
Protective Coating
Coating Colour
-
Weight
49.4g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
UN Hazard Code:1263