Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4228A-4L
Order Code4445552
Product Range4228A Series
Technical Datasheet
5 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €262.790 |
Price for:Each
Minimum: 1
Multiple: 1
€262.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4228A-4L
Order Code4445552
Product Range4228A Series
Technical Datasheet
Coating TypeVarnish
Coating ApplicationsMotor Windings, Transformer Coils
Dispensing MethodCan
Coating ColourRed
Volume3.6l
Weight3.74kg
Product Range4228A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Varnish
Dispensing Method
Can
Volume
3.6l
Product Range
4228A Series
Coating Applications
Motor Windings, Transformer Coils
Coating Colour
Red
Weight
3.74kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
UN Hazard Code:1263