Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4226A-340G
Order Code4262337
Product Range4226A Series
Technical Datasheet
3 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.040 |
10+ | €18.220 |
20+ | €16.700 |
Price for:Each
Minimum: 1
Multiple: 1
€20.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4226A-340G
Order Code4262337
Product Range4226A Series
Technical Datasheet
Coating TypeHigh Voltage Insulating Varnish
Coating ApplicationsCoils, Electric Generator Parts, Motor Windings, Transformers
Dispensing MethodAerosol
Coating ColourTransparent
Volume426ml
Weight340g
Product Range4226A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
High Voltage Insulating Varnish
Dispensing Method
Aerosol
Volume
426ml
Product Range
4226A Series
Coating Applications
Coils, Electric Generator Parts, Motor Windings, Transformers
Coating Colour
Transparent
Weight
340g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
UN Hazard Code:1950