Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4225-1.35L
Order Code2889814
Product Range4225
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €101.720 |
5+ | €92.470 |
10+ | €84.770 |
Price for:Each
Minimum: 1
Multiple: 1
€101.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4225-1.35L
Order Code2889814
Product Range4225
Technical Datasheet
Coating TypeConformal
Coating ApplicationsIndustrial
Dispensing MethodCan
Coating ColourTransparent
Volume1.35l
Weight-
Product Range4225
Product Overview
4225 is a two-part epoxy conformal coating. It conforms to a durable, tough, semi-flexible coating with an excellent finish. It protects against harsh chemicals, humidity, corrosion, oil, dirt, thermal shock and abrasion. It also prevents high-voltage arcing, short circuits and static discharges. 4225 is a promising choice where extreme physical and chemical resistance are required.
- 2:1 mix ratio
- Ready to spray
- Meets IPC-CC-830B
- Inspection under UV light
- Thin coating application - can be coated as thin as 0.5 mil
- Excellent corrosion and chemical resistance
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
1.35l
Product Range
4225
Coating Applications
Industrial
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
UN Hazard Code:1993