Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.190 |
Price for:Each
Minimum: 1
Multiple: 1
€22.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4140A-945ML
Order Code3255897
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectronics, PCBs, Soldering
Dispensing MethodBottle
Volume945ml
Weight719g
Product Range-
Product Overview
4140A cleans post solder residues quickly and conveniently. Its plastic safe formula removes rosin, non-rosin and no clean fluxes, as well as both ionic and non-ionic residues. This product is used for spot cleaning flux while repairing or prototyping electronic circuits.
- Safe on most plastics
- Moderate dry time
- Zero residue
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Bottle
Weight
719g
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
Electronics, PCBs, Soldering
Volume
945ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.883
UN Hazard Code:1993