Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETZ CONNECT
Manufacturer Part NoSM99S01VBNN07G7
Order Code2965490
Product RangeSM99
Technical Datasheet
1,339 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.503 |
| 100+ | €0.440 |
| 250+ | €0.365 |
| 500+ | €0.327 |
| 1000+ | €0.302 |
| 2500+ | €0.296 |
Price for:Each
Minimum: 10
Multiple: 10
€5.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoSM99S01VBNN07G7
Order Code2965490
Product RangeSM99
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current9A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product RangeSM99
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
9A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
SM99
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001008