Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.880 |
10+ | €1.450 |
100+ | €1.200 |
500+ | €1.120 |
1000+ | €1.060 |
2500+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAST0250304
Order Code2434473
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1mm²
Wire Connection MethodPush In Lock
Rated Current13.5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In Lock
Rated Voltage
250V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005