Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETZ CONNECT
Manufacturer Part No31373102
Order Code1688245
Product RangeType 373
Technical Datasheet
2,630 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.754 |
100+ | €0.659 |
500+ | €0.546 |
1000+ | €0.490 |
2500+ | €0.452 |
5000+ | €0.422 |
Price for:Each
Minimum: 10
Multiple: 10
€7.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31373102
Order Code1688245
Product RangeType 373
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeType 373
Connector ShroudShrouded
Contact MaterialCopper
Contact Plating-
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
-
SVHC
To Be Advised
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
Type 373
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 31373102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042