Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €163.210 |
Price for:Each
Minimum: 1
Multiple: 1
€163.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM6010305
Order Code1557126
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric157mm
External Width - Metric303mm
External Depth - Metric350mm
External Height - Imperial6.18"
External Width - Imperial11.93"
External Depth - Imperial13.78"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M6010305 is a 19-inch Instrument Case made of aluminium with light grey body and window grey front bezel. The attractive design with die-cast front and rear bezels and fabricated case body accepts standard 3U x 19-inch subracks, chassis and front panels. This Case is suitable for 19-inch subrack or chassis based electronics such as test and measurement equipment, networking and communications devices, computers, sound and studio systems, laboratory instruments and control systems.
- Light weight yet robust construction
- Conforms to DIN 41494 & IEC 297-1
- ABS side handles
- Supplied fully assembled and ready to use
- Internal subrack/chassis support rails
- Ventilation holes in base and rear panels
- Three M4 earth studs provided inside
- <lt/>IP40 (not rated) Protection
Applications
Industrial, Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Audio, Imaging, Video & Vision
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
303mm
External Height - Imperial
6.18"
External Depth - Imperial
13.78"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Height - Metric
157mm
External Depth - Metric
350mm
External Width - Imperial
11.93"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5