Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €193.160 |
Price for:Each
Minimum: 1
Multiple: 1
€193.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5625305F
Order Code1510840
Product RangeUnimet
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric150mm
External Width - Metric250mm
External Depth - Metric260mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial9.84"
External Depth - Imperial10.24"
Product RangeUnimet
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The M5625305F is an instrument metal Enclosure fabricated from aluminium sheet with die cast and extrusion bezels suitable for desktop electronics. The UNIMET 5 has highly attractive die cast front bezel is fitted to the fabricated case body. The handle/bail arm can be indexed at 30° increments. The base and rear panels are removable for easy access. Mounting holes in the base are designed for fitting the accessory PCB pillars.
- REACH compliant
- Folded aluminium case body with die-cast front bezel
- Base and rear panels are removable
Applications
Industrial
Contents
Front bezel, Top cover, Base panel, Rear panel, M3 x 8mm Pan screws (x4), M4 x 16mm CSK screws (x4) and M3 x 8mm CSK screws (x4).
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
150mm
External Depth - Metric
260mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
10.24"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
250mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Unimet
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2