Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €109.850 |
5+ | €100.700 |
10+ | €98.690 |
Price for:Each
Minimum: 1
Multiple: 1
€109.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5623105F
Order Code5371235
Product RangeUnimet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric85mm
External Width - Metric230mm
External Depth - Metric190mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial9.06"
External Depth - Imperial7.48"
Product RangeUnimet
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The M5623105F is a grey Unimet Box with elegant aluminium housings for instruments. Pressure moulded front frame mounted on the body of the folded aluminium case, recessed removable back plate to protect the connectors, switches. Mounting holes in the base for printed circuit boards, chassis.
- Recessed aluminium faceplates
- Robust and versatile design
- Four non-slip rubber feet
- Preassembled
Applications
Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
85mm
External Depth - Metric
190mm
Body Colour
Grey
External Height - Imperial
3.35"
External Depth - Imperial
7.48"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
230mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
9.06"
Product Range
Unimet
Configurable
No
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02