Print Page
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €29.550 | 
Price for:Each
Minimum: 1
Multiple: 1
€29.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoUFC-7CH5108S
Order Code2919939
Product RangeCV System
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle StyleChisel
For Use WithMetcal UltraFine Series CV-H2-UF Handpiece
Product RangeCV System
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 0,8 mm Tip / Nozzle Width
- 5,1 mm Tip / Nozzle Length
- Style - Chisel
- 380 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Metcal UltraFine Series CV-H2-UF Handpiece
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Chisel
Product Range
CV System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886