Print Page
Product Information
ManufacturerMETCAL
Manufacturer Part NoTATC-608
Order Code4950884
Product RangeMX System
Technical Datasheet
Tip / Nozzle Width1.27mm
Tip / Nozzle StyleAngled Point
Product RangeMX System
Product Overview
- 1,27 mm Tip / Nozzle Diameter
- 10 mm Tip / Nozzle Length
- Style - Blade, Power-Wedge, Two-Way Use, Tip and Long Side
- 330 °C Soldering Idle Temperature
- 600 = for Temperature Sensitive applications
Technical Specifications
Tip / Nozzle Width
1.27mm
For Use With
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-TALON Tweezer
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
Angled Point
Product Range
MX System
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022