Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSTP-DRH35
Order Code2360839
Product RangeMFR System
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.130 |
Price for:Each
Minimum: 1
Multiple: 1
€29.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTP-DRH35
Order Code2360839
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width3.5mm
Tip / Nozzle StyleHoof, Long
Product RangeMFR System
Product Overview
The STP-DRH35 is a Hoof, long Soldering Iron Tip for use with MFR-1110, MFR-1161, MFR-2211, MFR-2241 soldering stations and MFR-H1-SC hand-piece.
- 3,5 mm Tip / Nozzle Diameter
- 17,78 mm Tip / Nozzle Length
- Style - Hoof, 60˚ Bevelled
- 330 °C Soldering Idle Temperature
- STP = for Temperature Sensitive applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.5mm
For Use With
Metcal PS800E, PS-900, MFR-1100, MFR-2200, MFR-1300 Solder Systems, PS-HC3, MFR-H2-ST and -ST2 Solder Pen, PS-CA3, MFR-CA3 Coil Assemblies
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Hoof, Long
Product Range
MFR System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011