Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.280 |
Price for:Each
Minimum: 1
Multiple: 1
€56.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTDC-705L
Order Code1783639
Product RangeMX System
Technical Datasheet
Tip / Nozzle Width1.27mm
Tip / Nozzle StyleLong Reach
For Use WithMetcal MX-5200, MX-5000, MX-500 Soldering Station, MX-DS1, MX-D001 Desolder Tool, MX-UK5 Upgrade-Kit
Product RangeMX System
Product Overview
- 20,82 mm Tip / Nozzle Length
- Style - Long Reach
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
- 1,27 mm Internal Dimension
- 2,03 mm External Dimension
Technical Specifications
Tip / Nozzle Width
1.27mm
For Use With
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-DS1, MX-D001 Desolder Tool, MX-UK5 Upgrade-Kit
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Long Reach
Product Range
MX System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022