Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.500 |
Price for:Each
Minimum: 1
Multiple: 1
€80.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMTC-7CHB100D
Order Code2667982
Product RangeMX System
Technical Datasheet
Tip / Nozzle Width10mm
Tip / Nozzle StyleChisel, Bent
For Use WithMetcal MX-5200, MX-5000 Soldering Station, MX-HPDC Dual Cartridge Solder Pen, MX-UK3 Upgrade-Kit
Product RangeMX System
Product Overview
- 10 mm Tip / Nozzle Width
- 14 mm Tip / Nozzle Length
- Style - Chisel, Bent
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
10mm
For Use With
Metcal MX-5200, MX-5000 Soldering Station, MX-HPDC Dual Cartridge Solder Pen, MX-UK3 Upgrade-Kit
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Chisel, Bent
Product Range
MX System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03