Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for MX-5041
1 Product Found
Product Overview
The MX-5041 precision tweezers soldering and rework system is configured with the Metcal Advanced™ Hand-piece which is highly effective for soldering applications and conduction rework thanks to a wide range of cartridge geometries.
- Configured with the Metcal Precision Tweezers and Advanced Hand-pieces
- Improved ergonomics with lightweight hand-pieces
- Greater process control with SmartHeat® Technology
- ESD safe with incoming AC ground monitoring circuitry
- Metcal TipSaver™ workstand improves tip life with its "Auto-Sleep" function
Applications
Maintenance & Repair
Contents
MX-PS5000 Power supply, 100 to 240 VAC input, dual switch port with LCD Display ,MX-PTZ Tweezers Hand-piece , MX-H1-AV Metcal Advanced™ Hand-piece ,MX-W4PT Workstand for Tweezers Hand-piece and MX-W1AV Workstand for Metcal Advanced™ Hand-piece
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Heat Temperature Max
-
Kit Contents
MX-PS-5000 Power Supply, MX-H1-AV & MX-PTZ Hand-piece, MX-W1AV & MX-W4PT Workstand
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5