Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.140 |
Price for:Each
Minimum: 1
Multiple: 1
€49.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHCV-9VG0053S
Order Code2983047
Product RangeHCV
Technical Datasheet
Tip / Nozzle Width5.3mm
Tip / Nozzle Style40° Chisel
For Use WithMetcal MX-H6-HTD & CV-H6-HTD Hand Pieces
Product RangeHCV
Technical Specifications
Tip / Nozzle Width
5.3mm
For Use With
Metcal MX-H6-HTD & CV-H6-HTD Hand Pieces
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
40° Chisel
Product Range
HCV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024