Print Page
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €14.000 |
5+ | €13.580 |
10+ | €13.300 |
Price for:Each
Minimum: 1
Multiple: 1
€14.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Metcal GT Series Soldering Systems
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Hoof, 60° Bevel
Product Range
T6
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06