Print Page
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.000 |
| 5+ | €13.580 |
| 10+ | €13.300 |
Price for:Each
Minimum: 1
Multiple: 1
€14.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGT6-HF6010S
Order Code3549114
Product RangeT6
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StyleHoof, 60° Bevel
For Use WithMetcal GT Series Soldering Systems
Product RangeT6
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Metcal GT Series Soldering Systems
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Hoof, 60° Bevel
Product Range
T6
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06