Print Page
Product Overview
GT120 soldering system is an adjustable temperature station that uses inductive technology as the heating mechanism.
- 120W power station
- Adjustable temperature ranges from 200 to 450°C (392 to 842°F)
- Patented chip-in-cartridge technology
- Compact size due to external power source
- Universal power input
- Intuitive user interface
- Programmable temperature presets, standby and sleep settings
- Easy to read 2.5" display and 5V, 0.5A USB port to power accessories
- Field upgradeable firmware using a USB memory stick
Contents
2 x power station with adapter, 2 x hand piece, 2 x heater cartridge and 2 x work stand.
Notes
Price reflects buy one get one half price offer compared to RRP.
Technical Specifications
Supply Voltage VAC
240V
Output Power
120W
Product Range
GT Series
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
450°C
Kit Contents
2 x Power Station w/ Adapter, 2 x Hand Piece, 2 x Heater Cartridge & 2 x Workstand.
Plug Type
EU, UK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5