Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoATM6
Order Code2211871
Product RangeAMP-TRAP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.580 |
5+ | €20.750 |
10+ | €20.200 |
20+ | €20.190 |
40+ | €18.320 |
100+ | €16.440 |
Price for:Each
Minimum: 1
Multiple: 1
€21.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoATM6
Order Code2211871
Product RangeAMP-TRAP
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current6A
Voltage Rating VAC600V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Product RangeAMP-TRAP
Breaking Capacity Current AC100kA
Product Overview
The ATM6 is a 6A/600V fast acting Midget Fuse with GMG body, tin-plated copper contact, cylindrical non rejection body style, clip mounting and ferrule connection terminal. This AMP-TRAP-series fuse features extended ratings for special protection of capacitors and circuits with high inrush currents. Can be used with UltraSafe™ fuse holders. Used for supplemental protection of circuits up to 600VAC and 600VDC with 100kA IR.
- Withstands much higher inrush currents and tougher duty cycles
Applications
Safety, Alternative Energy
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
13/32" x 1-1/2"
Breaking Capacity Current AC
100kA
Fuse Current
6A
Fuse Size Metric
10.3mm x 38.1mm
Product Range
AMP-TRAP
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528